Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

523-26-6600-BL-0014F

DigiKey Part Number
1175-2478-ND
Manufacturer
Manufacturer Product Number
523-26-6600-BL-0014F
Description
CABLE MOD 6P6C PLUG TO CABLE 14'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Packaging
Box
Length
14.00' (4.27m)
Part Status
Active
Shielding
Unshielded
Cable Type
Flat, Coiled Cable
Color
Black
Connector Type
Plug to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1273,81000 Kč273,81 Kč
10232,76300 Kč2 327,63 Kč
25218,17760 Kč5 454,44 Kč
50207,76260 Kč10 388,13 Kč
100197,84740 Kč19 784,74 Kč
250185,46776 Kč46 366,94 Kč
500176,62468 Kč88 312,34 Kč
1 000168,20553 Kč168 205,53 Kč
Manufacturers Standard Package
Unit Price without VAT:273,81000 Kč
Unit Price with VAT:331,31010 Kč