
523-26-6600-BL-0005F | |
|---|---|
DigiKey Part Number | 1175-2475-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-6600-BL-0005F |
Description | CABLE MOD 6P6C PLUG TO CABLE 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 5.00' (1.52m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,72500 Kč | 1 057,25 Kč |
| 25 | 99,10200 Kč | 2 477,55 Kč |
| 50 | 94,36920 Kč | 4 718,46 Kč |
| 100 | 89,86300 Kč | 8 986,30 Kč |
| 250 | 84,23640 Kč | 21 059,10 Kč |
| 500 | 80,21740 Kč | 40 108,70 Kč |
| 1 000 | 76,39219 Kč | 76 392,19 Kč |
| 2 500 | 71,61502 Kč | 179 037,55 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |

