
523-26-4400-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2468-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-4400-SV-0007F |
Description | CABLE MOD 4P4C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 68,35060 Kč | 13 670,12 Kč |
| Unit Price without VAT: | 68,35060 Kč |
|---|---|
| Unit Price with VAT: | 82,70423 Kč |

