
522-26-8800-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2454-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-8800-BL-0014F |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,52000 Kč | 439,52 Kč |
| 10 | 373,61600 Kč | 3 736,16 Kč |
| 25 | 350,21320 Kč | 8 755,33 Kč |
| 50 | 333,50360 Kč | 16 675,18 Kč |
| 100 | 317,59400 Kč | 31 759,40 Kč |
| Unit Price without VAT: | 439,52000 Kč |
|---|---|
| Unit Price with VAT: | 531,81920 Kč |

