Parametric Equivalent

522-26-8800-BL-0010F | |
|---|---|
DigiKey Part Number | 1175-2453-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-8800-BL-0010F |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,91000 Kč | 338,91 Kč |
| 10 | 288,04800 Kč | 2 880,48 Kč |
| 25 | 269,99560 Kč | 6 749,89 Kč |
| 50 | 257,11320 Kč | 12 855,66 Kč |
| 100 | 244,84310 Kč | 24 484,31 Kč |
| 300 | 226,59553 Kč | 67 978,66 Kč |
| 500 | 218,58320 Kč | 109 291,60 Kč |
| 1 000 | 208,16471 Kč | 208 164,71 Kč |
| Unit Price without VAT: | 338,91000 Kč |
|---|---|
| Unit Price with VAT: | 410,08110 Kč |


