
522-26-6600-BL-0005F | |
---|---|
DigiKey Part Number | 1175-2439-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-6600-BL-0005F |
Description | CABLE MOD 6P6C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 142,27000 Kč | 142,27 Kč |
10 | 120,83500 Kč | 1 208,35 Kč |
25 | 113,25680 Kč | 2 831,42 Kč |
50 | 107,84940 Kč | 5 392,47 Kč |
200 | 97,79995 Kč | 19 559,99 Kč |
400 | 93,13458 Kč | 37 253,83 Kč |
600 | 90,50947 Kč | 54 305,68 Kč |
1 000 | 87,30874 Kč | 87 308,74 Kč |
Unit Price without VAT: | 142,27000 Kč |
---|---|
Unit Price with VAT: | 172,14670 Kč |