
522-26-4400-BL-0005F | |
---|---|
DigiKey Part Number | 1175-2427-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-4400-BL-0005F |
Description | CABLE MOD 4P4C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,90000 Kč | 92,90 Kč |
10 | 78,94600 Kč | 789,46 Kč |
25 | 74,00480 Kč | 1 850,12 Kč |
50 | 70,46780 Kč | 3 523,39 Kč |
200 | 63,90020 Kč | 12 780,04 Kč |
400 | 60,85068 Kč | 24 340,27 Kč |
600 | 59,13498 Kč | 35 480,99 Kč |
1 000 | 57,04296 Kč | 57 042,96 Kč |
2 600 | 53,32817 Kč | 138 653,24 Kč |
Unit Price without VAT: | 92,90000 Kč |
---|---|
Unit Price with VAT: | 112,40900 Kč |