6 Conductor Modular Coil Cable Black 14' (4.27m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521-26-06-BL-0014F

DigiKey Part Number
521-26-06-BL-0014F-ND
Manufacturer
Manufacturer Product Number
521-26-06-BL-0014F
Description
CABLE MOD COIL 6COND BLACK 14'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Conductor Modular Coil Cable Black 14' (4.27m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
CNC Tech
Conductor Strand
7/0.0063"
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Cable Width
0.267" (6.80mm)
Cable Type
Coil
Cable Height
0.097" (2.46mm)
Number of Conductors
6
Coil Diameter
0.512" (13mm)
Length - Coil Retracted
4.43' (1.35m)
Shielding
Unshielded
Length - Coil Extended
14' (4.27m)
Conductor Material
Copper, Bare
Jacket Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100179,14650 Kč17 914,65 Kč
Unit Price without VAT:179,14650 Kč
Unit Price with VAT:216,76727 Kč
Alternate Color
CABLE MOD COIL 6COND SLVR 14'
In-Stock: 0
Unit Price: 179,14650 Kč
CABLE MOD COIL 6COND WHT 14'
In-Stock: 0
Unit Price: 179,14650 Kč
Alternate Length
CABLE MOD COIL 6COND BLACK 5'
In-Stock: 0
Unit Price: 72,11135 Kč
CABLE MOD COIL 6COND BLACK 7'
In-Stock: 0
Unit Price: 99,92110 Kč
CABLE MOD COIL 6COND BLACK 10'
In-Stock: 0
Unit Price: 131,93460 Kč