4 Conductor Modular Coil Cable Silver 5' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521-26-04-SV-005F

DigiKey Part Number
1175-2419-ND
Manufacturer
Manufacturer Product Number
521-26-04-SV-005F
Description
CABLE MOD COIL 4COND SLVR 5'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable Silver 5' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
1.08' (0.33m)
Length - Coil Extended
5' (1.52m)
Length
-
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.189" (4.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
0.512" (13mm)
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
559,08800 Kč295,44 Kč
1056,29600 Kč562,96 Kč
2552,74680 Kč1 318,67 Kč
5050,20620 Kč2 510,31 Kč
10047,76840 Kč4 776,84 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč
Alternate Color
CABLE MOD COIL 4COND BLACK 5'
In-Stock: 125
Unit Price: 79,79000 Kč
CABLE MOD COIL 4COND WHT 5'
In-Stock: 109
Unit Price: 66,14000 Kč
Alternate Length
CABLE MOD COIL 4COND SLVR 7'
In-Stock: 191
Unit Price: 88,40000 Kč
CABLE MOD COIL 4COND SLVR 10'
In-Stock: 45
Unit Price: 115,07000 Kč
CABLE MOD COIL 4COND SLVR 14'
In-Stock: 87
Unit Price: 151,19000 Kč