520-26-8800-BL-00xxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520-26-8800-BL-0010F

DigiKey Part Number
1175-2405-ND
Manufacturer
Manufacturer Product Number
520-26-8800-BL-0010F
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Black
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1338,91000 Kč338,91 Kč
10288,04800 Kč2 880,48 Kč
25269,99560 Kč6 749,89 Kč
50257,11320 Kč12 855,66 Kč
100244,84310 Kč24 484,31 Kč
300226,59553 Kč67 978,66 Kč
500218,58320 Kč109 291,60 Kč
1 000208,16471 Kč208 164,71 Kč
Manufacturers Standard Package
Unit Price without VAT:338,91000 Kč
Unit Price with VAT:410,08110 Kč