
520-26-6600-BL-0010F | |
|---|---|
DigiKey Part Number | 1175-2393-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-6600-BL-0010F |
Description | CABLE MOD 6P6C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| 10 | 194,56700 Kč | 1 945,67 Kč |
| 25 | 182,38040 Kč | 4 559,51 Kč |
| 50 | 173,67440 Kč | 8 683,72 Kč |
| 100 | 165,38440 Kč | 16 538,44 Kč |
| 250 | 155,03580 Kč | 38 758,95 Kč |
| 500 | 147,64198 Kč | 73 820,99 Kč |
| 1 000 | 140,60366 Kč | 140 603,66 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |


