
513-26-4400-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2352-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-4400-SV-0007F |
Description | CABLE MOD 4P4C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 55,14200 Kč | 551,42 Kč |
| 25 | 51,68000 Kč | 1 292,00 Kč |
| 50 | 49,20640 Kč | 2 460,32 Kč |
| 100 | 46,85610 Kč | 4 685,61 Kč |
| 250 | 43,92168 Kč | 10 980,42 Kč |
| 500 | 41,82488 Kč | 20 912,44 Kč |
| 1 000 | 39,82963 Kč | 39 829,63 Kč |
| 2 500 | 37,33785 Kč | 93 344,63 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |

