
513-26-4400-BL-0025F | |
|---|---|
DigiKey Part Number | 1175-2351-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-4400-BL-0025F |
Description | CABLE MOD 4P4C PLUG TO CABLE 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 160,19400 Kč | 1 601,94 Kč |
| 25 | 150,14400 Kč | 3 753,60 Kč |
| 50 | 142,97960 Kč | 7 148,98 Kč |
| 100 | 136,15310 Kč | 13 615,31 Kč |
| 250 | 127,63172 Kč | 31 907,93 Kč |
| 500 | 121,54440 Kč | 60 772,20 Kč |
| 1 000 | 115,74959 Kč | 115 749,59 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |

