


51225-04 | |
|---|---|
DigiKey Part Number | 1175-51225-04-ND |
Manufacturer | |
Manufacturer Product Number | 51225-04 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 51225-04 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 50 | 1,60420 Kč | 80,21 Kč |
| 100 | 1,52660 Kč | 152,66 Kč |
| 250 | 1,43040 Kč | 357,60 Kč |
| 500 | 1,36194 Kč | 680,97 Kč |
| 1 000 | 1,29663 Kč | 1 296,63 Kč |
| 3 000 | 1,19983 Kč | 3 599,49 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





