Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512-26-8800-BL-0007F

DigiKey Part Number
1175-2340-ND
Manufacturer
Manufacturer Product Number
512-26-8800-BL-0007F
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
CNC Tech
Length
7.00' (2.13m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,18000 Kč126,18 Kč
10107,23900 Kč1 072,39 Kč
25100,51520 Kč2 512,88 Kč
5095,71000 Kč4 785,50 Kč
10091,14060 Kč9 114,06 Kč
25085,43496 Kč21 358,74 Kč
50081,35940 Kč40 679,70 Kč
1 00077,47943 Kč77 479,43 Kč
2 50072,63420 Kč181 585,50 Kč
Manufacturers Standard Package
Unit Price without VAT:126,18000 Kč
Unit Price with VAT:152,67780 Kč