Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512-26-6600-WH-0014F

DigiKey Part Number
1175-2338-ND
Manufacturer
Manufacturer Product Number
512-26-6600-WH-0014F
Description
CABLE MOD 6P6C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Manufacturer
CNC Tech
Length
14.00' (4.27m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1172,06000 Kč172,06 Kč
10146,21800 Kč1 462,18 Kč
25137,05400 Kč3 426,35 Kč
50130,50540 Kč6 525,27 Kč
100124,27580 Kč12 427,58 Kč
250116,49800 Kč29 124,50 Kč
500110,94124 Kč55 470,62 Kč
1 000105,65188 Kč105 651,88 Kč
Manufacturers Standard Package
Unit Price without VAT:172,06000 Kč
Unit Price with VAT:208,19260 Kč