
512-26-6600-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2337-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6600-WH-0007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,27000 Kč | 99,27 Kč |
| 10 | 84,42300 Kč | 844,23 Kč |
| 25 | 79,13400 Kč | 1 978,35 Kč |
| 50 | 75,35100 Kč | 3 767,55 Kč |
| 100 | 71,75130 Kč | 7 175,13 Kč |
| 250 | 67,25900 Kč | 16 814,75 Kč |
| 500 | 64,05016 Kč | 32 025,08 Kč |
| 1 000 | 60,99504 Kč | 60 995,04 Kč |
| 2 500 | 57,18036 Kč | 142 950,90 Kč |
| Unit Price without VAT: | 99,27000 Kč |
|---|---|
| Unit Price with VAT: | 120,11670 Kč |

