Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512-26-6600-SV-0014F

DigiKey Part Number
1175-2335-ND
Manufacturer
Manufacturer Product Number
512-26-6600-SV-0014F
Description
CABLE MOD 6P6C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Manufacturer
CNC Tech
Length
14.00' (4.27m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
10147,21700 Kč1 472,17 Kč
25137,99040 Kč3 449,76 Kč
50131,39700 Kč6 569,85 Kč
100125,12500 Kč12 512,50 Kč
250117,29400 Kč29 323,50 Kč
500111,69928 Kč55 849,64 Kč
1 000106,37377 Kč106 373,77 Kč
Manufacturers Standard Package
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč