
512-26-6600-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2332-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6600-BL-0014F |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 147,21700 Kč | 1 472,17 Kč |
| 25 | 137,99040 Kč | 3 449,76 Kč |
| 50 | 131,39700 Kč | 6 569,85 Kč |
| 100 | 125,12500 Kč | 12 512,50 Kč |
| 250 | 117,29400 Kč | 29 323,50 Kč |
| 500 | 111,69928 Kč | 55 849,64 Kč |
| 1 000 | 106,37377 Kč | 106 373,77 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |

