Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512-26-6600-BL-0007F

DigiKey Part Number
1175-2331-ND
Manufacturer
Manufacturer Product Number
512-26-6600-BL-0007F
Description
CABLE MOD 6P6C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Black
Features
-
Style
Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1085,00000 Kč850,00 Kč
2579,67480 Kč1 991,87 Kč
5075,86580 Kč3 793,29 Kč
10072,24150 Kč7 224,15 Kč
25067,71856 Kč16 929,64 Kč
50064,48780 Kč32 243,90 Kč
1 00061,41180 Kč61 411,80 Kč
2 50057,57106 Kč143 927,65 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč