Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512-26-6400-SV-0014F

DigiKey Part Number
1175-2329-ND
Manufacturer
Manufacturer Product Number
512-26-6400-SV-0014F
Description
CABLE MOD 6P4C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
CNC Tech
Length
14.00' (4.27m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1120,13000 Kč120,13 Kč
10102,04600 Kč1 020,46 Kč
2595,64320 Kč2 391,08 Kč
5091,07600 Kč4 553,80 Kč
10086,72760 Kč8 672,76 Kč
25081,29892 Kč20 324,73 Kč
50077,42020 Kč38 710,10 Kč
1 00073,72753 Kč73 727,53 Kč
2 50069,11730 Kč172 793,25 Kč
Manufacturers Standard Package
Unit Price without VAT:120,13000 Kč
Unit Price with VAT:145,35730 Kč