
51125-03-0200-01 | |
|---|---|
DigiKey Part Number | 1175-51125-03-0200-01-ND |
Manufacturer | |
Manufacturer Product Number | 51125-03-0200-01 |
Description | WIRE-TO BOARD HEADER, 2.5MM, 3 C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 51125-03-0200-01 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Packaging Bag | Insulation Height 0.226" (5.74mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,98430 Kč | 198,43 Kč |
| 500 | 1,77140 Kč | 885,70 Kč |
| 1 000 | 1,68677 Kč | 1 686,77 Kč |
| 5 000 | 1,50543 Kč | 7 527,15 Kč |
| 10 000 | 1,43353 Kč | 14 335,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



