
510-26-8800-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2310-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-8800-SV-0007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Crossover |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,18000 Kč | 126,18 Kč |
| 10 | 107,23900 Kč | 1 072,39 Kč |
| 25 | 100,51520 Kč | 2 512,88 Kč |
| 50 | 95,71000 Kč | 4 785,50 Kč |
| 100 | 91,14060 Kč | 9 114,06 Kč |
| 250 | 85,43496 Kč | 21 358,74 Kč |
| 500 | 81,35940 Kč | 40 679,70 Kč |
| 1 000 | 77,47943 Kč | 77 479,43 Kč |
| 2 500 | 72,63420 Kč | 181 585,50 Kč |
| Unit Price without VAT: | 126,18000 Kč |
|---|---|
| Unit Price with VAT: | 152,67780 Kč |

