
510-26-6600-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2304-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6600-WH-0007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Crossover | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,71100 Kč | 827,11 Kč |
| 25 | 77,52480 Kč | 1 938,12 Kč |
| 50 | 73,82480 Kč | 3 691,24 Kč |
| 100 | 70,29710 Kč | 7 029,71 Kč |
| 250 | 65,89592 Kč | 16 473,98 Kč |
| 500 | 62,75126 Kč | 31 375,63 Kč |
| 1 000 | 59,75800 Kč | 59 758,00 Kč |
| 2 500 | 56,02082 Kč | 140 052,05 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

