Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510-26-6400-BL-0025F

DigiKey Part Number
1175-2297-ND
Manufacturer
Manufacturer Product Number
510-26-6400-BL-0025F
Description
CABLE MOD 6P4C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
CNC Tech
Length
25.00' (7.62m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Flat, Straight Cable
Style
Crossover
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1192,29000 Kč192,29 Kč
10163,38200 Kč1 633,82 Kč
25153,13760 Kč3 828,44 Kč
50145,82160 Kč7 291,08 Kč
100138,86010 Kč13 886,01 Kč
250130,17004 Kč32 542,51 Kč
500123,96176 Kč61 980,88 Kč
1 000118,05193 Kč118 051,93 Kč
Manufacturers Standard Package
Unit Price without VAT:192,29000 Kč
Unit Price with VAT:232,67090 Kč