4282M2428-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4282M2428-99

DigiKey Part Number
1175-4282M2428-99TR-ND - Tape & Reel (TR)
1175-4282M2428-99CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4282M2428-99
Description
CONN PIN 24-28 AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,09500 Kč10,95 Kč
250,90080 Kč22,52 Kč
500,82940 Kč41,47 Kč
1000,80200 Kč80,20 Kč
2500,69128 Kč172,82 Kč
5000,66350 Kč331,75 Kč
1 0000,58035 Kč580,35 Kč
2 5000,52516 Kč1 312,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,49219 Kč2 460,95 Kč
10 0000,46864 Kč4 686,40 Kč
15 0000,45541 Kč6 831,15 Kč
25 0000,43927 Kč10 981,75 Kč
35 0000,42896 Kč15 013,60 Kč
50 0000,41830 Kč20 915,00 Kč
125 0000,39210 Kč49 012,50 Kč
250 0000,37339 Kč93 347,50 Kč
500 0000,35559 Kč177 795,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč