
4282-1-0200-16-SP | |
|---|---|
DigiKey Part Number | 1175-2635-ND |
Manufacturer | |
Manufacturer Product Number | 4282-1-0200-16-SP |
Description | CONN HEADER R/A 16POS DUAL 94V-0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 24,19200 Kč | 241,92 Kč |
| 100 | 20,56350 Kč | 2 056,35 Kč |
| 500 | 18,35492 Kč | 9 177,46 Kč |
| 1 296 | 17,16170 Kč | 22 241,56 Kč |
| 5 184 | 15,56334 Kč | 80 680,35 Kč |
| 10 368 | 14,82124 Kč | 153 666,62 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |


