Connector Header Through Hole, Right Angle 14 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4282-1-0200-14-SP

DigiKey Part Number
1175-2634-ND
Manufacturer
Manufacturer Product Number
4282-1-0200-14-SP
Description
CONN HEADER R/A 14POS DUAL 94V-0
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.394" (10.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
9A
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 180
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,77500 Kč217,75 Kč
10018,50760 Kč1 850,76 Kč
50016,51828 Kč8 259,14 Kč
1 44015,33015 Kč22 075,42 Kč
5 76013,90235 Kč80 077,54 Kč
10 08013,36458 Kč134 714,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč