15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
400M0-15-1-004S
400M0-15-1-004S

400M0-15-1-004S

DigiKey Part Number
LMM15H-ND
Manufacturer
Manufacturer Product Number
400M0-15-1-004S
Description
CONN D-SUB PLUG 15POS IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
400M0-15-1-004S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Plug, Male Pins
Features
Feed Through, Grounding Indents, Strain Relief
Number of Positions
Voltage Rating
250V
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-40°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1047,51800 Kč475,18 Kč
2544,54080 Kč1 113,52 Kč
8041,03013 Kč3 282,41 Kč
16039,07069 Kč6 251,31 Kč
32037,20519 Kč11 905,66 Kč
56035,76484 Kč20 028,31 Kč
1 04034,23684 Kč35 606,31 Kč
2 56032,12998 Kč82 252,75 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč