25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
400F0-25-1-004S
400F0-25-1-004S

400F0-25-1-004S

DigiKey Part Number
LFM25H-ND
Manufacturer
Manufacturer Product Number
400F0-25-1-004S
Description
CONN D-SUB RCPT 25POS IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
400F0-25-1-004S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Features
Feed Through, Strain Relief
Number of Positions
Voltage Rating
250V
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-40°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1056,69500 Kč566,95 Kč
2553,14160 Kč1 328,54 Kč
5050,60520 Kč2 530,26 Kč
10048,18620 Kč4 818,62 Kč
25045,16836 Kč11 292,09 Kč
50043,01230 Kč21 506,15 Kč
1 00040,96017 Kč40 960,17 Kč
2 50038,39787 Kč95 994,67 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč