
3644-16-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3644-16-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644-16-1-0500-002-1-TS |
Description | HOOK-UP STRND 16AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" White 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3644 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 5 | 31,91200 Kč | 159,56 Kč |
| 10 | 30,39600 Kč | 303,96 Kč |
| 25 | 28,48480 Kč | 712,12 Kč |
| 50 | 27,12080 Kč | 1 356,04 Kč |
| 100 | 25,81150 Kč | 2 581,15 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |





