HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3530-20-1-0500-007-1-TS

DigiKey Part Number
1175-3530-20-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3530-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3530
Features
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
123,58000 Kč23,58 Kč
521,17600 Kč105,88 Kč
1020,16600 Kč201,66 Kč
2518,90280 Kč472,57 Kč
5018,00200 Kč900,10 Kč
10017,13470 Kč1 713,47 Kč
Manufacturers Standard Package
Unit Price without VAT:23,58000 Kč
Unit Price with VAT:28,53180 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK FOOT
In-Stock: 392
Unit Price: 23,58000 Kč
HOOK-UP STRND 20AWG WHT FOOT
In-Stock: 420
Unit Price: 23,58000 Kč
HOOK-UP STRND 20AWG RED FOOT
In-Stock: 262
Unit Price: 23,58000 Kč
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 2500
Unit Price: 8,30128 Kč