
3530-18-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3530-18-1-0500-002-1-TS-ND 1175-3530-18-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3530-18-1-0500-002-1-TS |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 25,36600 Kč | 126,83 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 25 | 22,63600 Kč | 565,90 Kč |
| 50 | 21,55660 Kč | 1 077,83 Kč |
| 100 | 20,51710 Kč | 2 051,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,15246 Kč | 5 576,23 Kč |
| 1 000 | 10,60525 Kč | 10 605,25 Kč |
| 1 500 | 10,29532 Kč | 15 442,98 Kč |
| 2 500 | 9,91542 Kč | 24 788,55 Kč |
| 3 500 | 9,67150 Kč | 33 850,25 Kč |
| 5 000 | 9,41811 Kč | 47 090,55 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







