



3521-26-0100-99 | |
|---|---|
DigiKey Part Number | 1175-2213-ND |
Manufacturer | |
Manufacturer Product Number | 3521-26-0100-99 |
Description | CONN RCPT 26POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 500V | |
Applications | - | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 16 | 29,13500 Kč | 466,16 Kč |
| 112 | 25,38696 Kč | 2 843,34 Kč |
| 512 | 22,80457 Kč | 11 675,94 Kč |
| 1 008 | 21,74001 Kč | 21 913,93 Kč |
| 5 008 | 19,41632 Kč | 97 236,93 Kč |
| 10 000 | 18,49269 Kč | 184 926,90 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |




