



3521-20-0100-99 | |
|---|---|
DigiKey Part Number | 1175-2210-ND |
Manufacturer | |
Manufacturer Product Number | 3521-20-0100-99 |
Description | CONN RCPT 20POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500V |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Contact Material Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 21 | 26,34762 Kč | 553,30 Kč |
| 105 | 23,51771 Kč | 2 469,36 Kč |
| 504 | 21,05175 Kč | 10 610,08 Kč |
| 1 008 | 20,04664 Kč | 20 207,01 Kč |
| 5 019 | 17,90101 Kč | 89 845,17 Kč |
| 10 017 | 17,05007 Kč | 170 790,55 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



