



3521-14-0200-99 | |
|---|---|
DigiKey Part Number | 1175-2219-ND |
Manufacturer | |
Manufacturer Product Number | 3521-14-0200-99 |
Description | CONN RCPT 14POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Red |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 500V |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Mounting Type Through Hole, Right Angle | Contact Material Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 33,40217 Kč | 48 433,15 Kč |
| Unit Price without VAT: | 33,40217 Kč |
|---|---|
| Unit Price with VAT: | 40,41663 Kč |


