10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
3521-10-0101-99
3521-10-0101-99

3521-10-0101-99

DigiKey Part Number
1175-2229-ND
Manufacturer
Manufacturer Product Number
3521-10-0101-99
Description
CONN RCPT 10POS 0.1 TIN SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.197" (5.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
500V
Applications
-
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
-
Contact Material
Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
3919,01128 Kč741,44 Kč
11717,58983 Kč2 058,01 Kč
50715,85907 Kč8 040,55 Kč
1 01415,10179 Kč15 313,22 Kč
5 03113,48839 Kč67 860,09 Kč
10 02312,84869 Kč128 782,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč