
3321-20-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-20-1-0500-005-1-TS-ND 1175-3321-20-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-20-1-0500-005-1-TS |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 15,07600 Kč | 75,38 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 13,46400 Kč | 336,60 Kč |
| 50 | 12,82140 Kč | 641,07 Kč |
| 100 | 12,20820 Kč | 1 220,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,95132 Kč | 2 475,66 Kč |
| 1 000 | 4,71048 Kč | 4 710,48 Kč |
| 1 500 | 4,57435 Kč | 6 861,52 Kč |
| 2 500 | 4,40731 Kč | 11 018,27 Kč |
| 3 500 | 4,30009 Kč | 15 050,32 Kč |
| 5 000 | 4,18877 Kč | 20 943,85 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






