
3321-18-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-18-1-0500-004-1-TS-ND 1175-3321-18-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-18-1-0500-004-1-TS |
Description | HOOK-UP STRND 18AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 17,97400 Kč | 89,87 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 16,05920 Kč | 401,48 Kč |
| 50 | 15,29500 Kč | 764,75 Kč |
| 100 | 14,55790 Kč | 1 455,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,56944 Kč | 3 284,72 Kč |
| 1 000 | 6,24879 Kč | 6 248,79 Kč |
| 1 500 | 6,06758 Kč | 9 101,37 Kč |
| 2 500 | 5,84517 Kč | 14 612,93 Kč |
| 3 500 | 5,70252 Kč | 19 958,82 Kč |
| 5 000 | 5,55426 Kč | 27 771,30 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |







