20 AWG Hook-Up Wire 21/0.0071" Brown 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-20-1-0500-006-1-TS

DigiKey Part Number
CN454N-25-ND
Manufacturer
Manufacturer Product Number
3266-20-1-0500-006-1-TS
Description
HOOK-UP STRND 20AWG 300V BRN 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Brown 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
2160,00500 Kč320,01 Kč
4152,02500 Kč608,10 Kč
10142,42900 Kč1 424,29 Kč
20135,23750 Kč2 704,75 Kč
40128,83325 Kč5 153,33 Kč
100120,83090 Kč12 083,09 Kč
200115,22965 Kč23 045,93 Kč
400109,62793 Kč43 851,17 Kč
Manufacturers Standard Package
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 7
Unit Price: 167,98000 Kč
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 7
Unit Price: 167,98000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 0
Unit Price: 167,98000 Kč
Alternate Length
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 5
Unit Price: 2 443,54000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 2
Unit Price: 530,83000 Kč
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 7
Unit Price: 307,83000 Kč