18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-18-1-0500-003-1-TS

DigiKey Part Number
CN461Y-100-ND
Manufacturer
Manufacturer Product Number
3266-18-1-0500-003-1-TS
Description
HOOK-UP STRND 18AWG YEL 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG YELLOW
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 0
Unit Price: