
3239-24-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-24-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-24-1-0500-007-1-TS |
Description | HOOK-UP STRND 24AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Green 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.075" (1.90mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 5 | 17,60200 Kč | 88,01 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 15,71680 Kč | 392,92 Kč |
| 50 | 14,96600 Kč | 748,30 Kč |
| 100 | 14,24850 Kč | 1 424,85 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |






