
3239-24-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN120L-500-ND 1175-3239-24-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-24-1-0500-005-1-TS |
Description | HOOK-UP STRND 24AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Blue 3000V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.075" (1.90mm) |
Mfr | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 5 | 17,47600 Kč | 87,38 Kč |
| 10 | 16,64300 Kč | 166,43 Kč |
| 25 | 15,61640 Kč | 390,41 Kč |
| 50 | 14,86580 Kč | 743,29 Kč |
| 100 | 14,15460 Kč | 1 415,46 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 6,06854 Kč | 3 034,27 Kč |
| 1 000 | 5,77280 Kč | 5 772,80 Kč |
| 1 500 | 5,60540 Kč | 8 408,10 Kč |
| 2 500 | 5,40032 Kč | 13 500,80 Kč |
| 3 500 | 5,26852 Kč | 18 439,82 Kč |
| 5 000 | 5,13175 Kč | 25 658,75 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |










