24 AWG Hook-Up Wire 11/0.0063" White 3000V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-002-1-TS

DigiKey Part Number
CN120W-25-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHT 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" White 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.075" (1.90mm)
Mfr
Jacket (Insulation) Thickness
0.025" (0.63mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
3000V
Cable Type
Operating Temperature
-50°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 3239
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1196,25000 Kč196,25 Kč
Manufacturers Standard Package
Unit Price without VAT:196,25000 Kč
Unit Price with VAT:237,46250 Kč
Alternate Color
HOOK-UP STRND 24AWG BLK 25'
In-Stock: 4
Unit Price: 196,25000 Kč
HOOK-UP STRND 24AWG GRN 25'
In-Stock: 27
Unit Price: 317,21000 Kč
HOOK-UP STRND 24AWG GRN/YEL 25'
In-Stock: 5
Unit Price: 186,45000 Kč
HOOK-UP STRND 24AWG BLU 25'
In-Stock: 11
Unit Price: 317,21000 Kč
HOOK-UP STRND 24AWG RED 25'
In-Stock: 0
Unit Price: 196,25000 Kč
Alternate Length
HOOK-UP STRND 24AWG WHITE
In-Stock: 1305
Unit Price: 19,60000 Kč
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 619,41000 Kč
HOOK-UP STRND 24AWG WHT 50'
In-Stock: 0
Unit Price: 354,96000 Kč
HOOK-UP STRND 24AWG WHT 250'
In-Stock: 4
Unit Price: 1 668,65000 Kč