24 AWG Hook-Up Wire 11/0.0063" Black 3000V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-001-1-TS

DigiKey Part Number
CN120B-250-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-001-1-TS
Description
HOOK-UP STRND 24AWG BLK 250'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Black 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.075" (1.90mm)
Mfr
Jacket (Insulation) Thickness
0.025" (0.63mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Discontinued at DigiKey
Voltage
3000V
Cable Type
Operating Temperature
-50°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 3239
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 399,61000 Kč1 399,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 399,61000 Kč
Unit Price with VAT:1 693,52810 Kč
Alternate Color
HOOK-UP STRND 24AWG GRN 250'
In-Stock: 22
Unit Price: 1 668,65000 Kč
HOOK-UP STRND 24AWG BLU 250'
In-Stock: 0
Unit Price: 1 668,65000 Kč
HOOK-UP STRND 24AWG RED 250'
In-Stock: 0
Unit Price: 1 399,61000 Kč
HOOK-UP STRND 24AWG WHT 250'
In-Stock: 4
Unit Price: 1 668,65000 Kč
HOOK-UP STRND 24AWG YEL 250'
In-Stock: 15
Unit Price: 1 399,61000 Kč
Alternate Length
HOOK-UP STRND 24AWG BLACK
In-Stock: 18749
Unit Price: 19,40000 Kč
HOOK-UP STRND 24AWG BLK 25'
In-Stock: 4
Unit Price: 196,25000 Kč
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 10
Unit Price: 619,41000 Kč
HOOK-UP STRND 24AWG BLK 50'
In-Stock: 7
Unit Price: 354,96000 Kč