22 AWG Hook-Up Wire 17/0.0063" Orange 3000V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-008-1-TS

DigiKey Part Number
CN104A-25-ND
Manufacturer
Manufacturer Product Number
3239-22-1-0500-008-1-TS
Description
HOOK-UP STRND 22AWG ORN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Orange 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1244,42000 Kč244,42 Kč
2232,66000 Kč465,32 Kč
4221,95000 Kč887,80 Kč
10207,69100 Kč2 076,91 Kč
20198,21050 Kč3 964,21 Kč
40188,70900 Kč7 548,36 Kč
100176,84310 Kč17 684,31 Kč
200167,34775 Kč33 469,55 Kč
400160,22683 Kč64 090,73 Kč
Manufacturers Standard Package
Unit Price without VAT:244,42000 Kč
Unit Price with VAT:295,74820 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 25'
In-Stock: 85
Unit Price: 283,68000 Kč
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 30
Unit Price: 272,76000 Kč
HOOK-UP STRND 22AWG YEL 25'
In-Stock: 18
Unit Price: 272,76000 Kč
HOOK-UP STRND 22AWG RED 25'
In-Stock: 8
Unit Price: 272,76000 Kč
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 4
Unit Price: 272,76000 Kč
Alternate Length
HOOK-UP STRND 22AWG ORN 100'
In-Stock: 0
Unit Price: 791,41000 Kč
HOOK-UP STRND 22AWG ORANGE
In-Stock: 5400
Unit Price: 20,58000 Kč
HOOK-UP STRND 22AWG ORN 250'
In-Stock: 1
Unit Price: 1 451,17000 Kč
HOOK-UP STRND 22AWG ORN 50'
In-Stock: 0
Unit Price: 352,56000 Kč