
3239-22-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-22-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-22-1-0500-007-1-TS |
Description | HOOK-UP STRND 22AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Green 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.081" (2.06mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 5 | 18,18600 Kč | 90,93 Kč |
| 10 | 17,35200 Kč | 173,52 Kč |
| 25 | 16,26720 Kč | 406,68 Kč |
| 50 | 15,48720 Kč | 774,36 Kč |
| 100 | 14,74280 Kč | 1 474,28 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |






