
3239-20-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-20-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-20-1-0500-004-1-TS |
Description | HOOK-UP STRND 20AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Red 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.088" (2.24mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 5 | 21,27200 Kč | 106,36 Kč |
| 10 | 20,27200 Kč | 202,72 Kč |
| 25 | 19,02040 Kč | 475,51 Kč |
| 50 | 18,10680 Kč | 905,34 Kč |
| 100 | 17,23710 Kč | 1 723,71 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |






