20 AWG Hook-Up Wire 21/0.0071" Black 3000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-20-1-0500-001-1-TS

DigiKey Part Number
CN118B-100-ND
Manufacturer
Manufacturer Product Number
3239-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.088" (2.24mm)
Mfr
Jacket (Insulation) Thickness
0.025" (0.63mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
3000V
Cable Type
Operating Temperature
-50°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3239
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1915,97000 Kč915,97 Kč
Manufacturers Standard Package
Unit Price without VAT:915,97000 Kč
Unit Price with VAT:1 108,32370 Kč
Alternate Color
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 4
Unit Price: 915,97000 Kč
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 6
Unit Price: 864,46000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 5
Unit Price: 915,97000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 915,97000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 4
Unit Price: 915,97000 Kč
Alternate Length
HOOK-UP STRND 20AWG BLK 50'
In-Stock: 0
Unit Price: 509,50000 Kč
HOOK-UP STRND 20AWG BLK 250'
In-Stock: 1
Unit Price: 2 098,69000 Kč
HOOK-UP STRND 20AWG BLK 25'
In-Stock: 0
Unit Price: 276,75000 Kč
HOOK-UP STRND 20AWG BLK FOOT
In-Stock: 0
Unit Price: 23,78000 Kč
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 0
Unit Price: 8,25378 Kč