18 AWG Hook-Up Wire 34/0.0071" Green 3000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-007-1-TS

DigiKey Part Number
CN105G-500-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG GRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green 3000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.025" (0.63mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
3000V
Cable Type
Operating Temperature
-50°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 3239
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 661,43000 Kč5 661,43 Kč
25 384,78500 Kč10 769,57 Kč
35 228,19667 Kč15 684,59 Kč
55 036,27000 Kč25 181,35 Kč
74 913,02000 Kč34 391,14 Kč
104 785,06500 Kč47 850,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5 661,43000 Kč
Unit Price with VAT:6 850,33030 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 1971
Unit Price: 29,41000 Kč
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 0
Unit Price: 29,20000 Kč
HOOK-UP STRND 18AWG YEL 500'
In-Stock: 39
Unit Price: 5 725,04000 Kč
HOOK-UP STRND 18AWG RED
In-Stock: 0
Unit Price: 29,20000 Kč
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 31
Unit Price: 5 661,43000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORANGE
In-Stock: 6318
Unit Price: 29,20000 Kč
HOOK-UP STRND 18AWG ORN 25'
In-Stock: 2
Unit Price: 300,32000 Kč
HOOK-UP STRND 18AWG GRN FOOT
In-Stock: 500
Unit Price: 29,20000 Kč
HOOK-UP STRND 18AWG GRN 25'
In-Stock: 0
Unit Price: 374,98000 Kč
HOOK-UP STRND 18AWG GRN 250'
In-Stock: 6
Unit Price: 2 916,43000 Kč